Panduit MP350-M

Harness Identification Marker Plate 3.50 x 0.75(88.9mm x 19.1mm) white bulk package.
$ 0.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MP350-M.

JRH Electronics

Datasheet1 page23 years ago

RS (Formerly Allied Electronics)

Farnell

Mouser

Inventory History

3 month trend:
+59.13%

Supply Chain

Country of OriginUS

Related Parts

PanduitMP200-M
Harness Identification Marker Plate 2.00 x 0.75(50.8mm x 19.1mm) white bulk package.
PanduitMP175-M
Panduit MP175-M Marker Plate, Nylon 6.6, .75"Wx1.75"L, White, 1000Pcs
PanduitMP150-M
Harness Identification Marker Plate 1.50 x 0.75 (38.1mm x 19.1mm) white bulk package.
HellermannTytonIMP2.510C2
HellermannTyton IMP2.510C2 Identification Marker Plate, 2.5" x .75", Nylon, White, IMP-Series
TE Connectivity / RaychemNC-254127-10-9
LABEL, THERMAL TRANSFER, NYLON CLOTH, 1.0 X 0.5 IN. | TE Connectivity NC-254127-10-9
Phoenix Contact1004377
Cable marker carrier; white; Unlabeled; Assembly w/cable binders

Descriptions

Descriptions of Panduit MP350-M provided by its distributors.

Harness Identification Marker Plate 3.50 x 0.75(88.9mm x 19.1mm) white bulk package.
Cable Accessories Identification Marker Plate Nylon 6/6 White
Mrkrplt,3.5" x 0.75",Wr,Bl,PK1000, 3.5 in L, 0.75 in W, Nylon 6.6, White
Cable Markers Write On Tie Nylon 6/6 White
Wire Labels & Markers MARKER PLATE
Wire Marker Products MARKER PLATE
Panduit Sales Corp Mrkrplt35inX075inWrBlPk1000
WIRE MARKR CBL TIE 19.1MMX88.9MM
Marker Plate. 30.50 Inches x 0.75 Inch (88.9 mm x 19.1 mm). Install as flags, tags, or wrap around identification plates to clearly identify all wire harnesses. Use with nylon marking pens for an easy and economic alternative to identify wire harnesses. Available in black or white to match the wire harness. Material is Nylon 6.6. Use with Miniature through Standard Panduit Cable Ties. Color is White.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP-350-M
  • MP350M