Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit MMP172W38-C316

Marker Plate, 316 Ss, 4 Hole, 1.7" X .38 Rohs Compliant: Yes |Panduit MMP172W38-C316
$ 0.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MMP172W38-C316.

Sager Electronics

Datasheet1 page15 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Marker Plate 3.50 in. L x 0.38 in. W (4) Hole Mounting 0.180 in. Tie Width Stainless Steel
Marker Plate 3.50 in. L x 0.38 in. W (4) Hole Mounting 0.180 in. Tie Width Stainless Steel
Weidmuller1774500000
Cable and Conductor Marker 48mm x 11mm Stainless Steel Silver
Weidmuller1774510000
Stainless steel cable maker, inscribable, (W x H) 60 x 11 mm, silver, 1774510000
Weidmuller1774530000
Cable and Conductor Marker 108mm x 11mm Stainless Steel Silver
PanduitMT172W38-C
Marker Tag (1) Hole Mount 304 Stainless Steel Natural 1.72 in. L x 0.38 in. W

Descriptions

Descriptions of Panduit MMP172W38-C316 provided by its distributors.

Marker Plate, 316 Ss, 4 Hole, 1.7" X .38 Rohs Compliant: Yes |Panduit MMP172W38-C316
Marker Plate, 316 Stainless Steel, 3/8 in H x 1 3/4 in W, Silver, Rectangle, 100 PK
MARKER PLATE, 316SS, 44X10MM, PK100; Label Type:Tag; Label Size:10 x 44mm; Material:316 Stainless Steel; Colour:Natural; Legend:Blank; Pack Quantity:100; External Length / Height:44mm; Material Thickness:0.25mm; Width, External:10mm; Label Type:8 Characters Per Line, 1 Lines of Text Max; Pack Size:100
Marker Plate, Rectangular, 4 Hole, Dimensions 1.70 Inches x 0.38 Inch x 0.010 Inch (44.0mm x 10.0mm x 0.25mm). Provides permanent identification of pipes, conduit, valves, cables and equipment in harsh environments. Designed for use with Panduit Pan-Steel Stainless Steel Cable Ties for fast installation at lowest installed cost. All marker plates/tags can be embossed or laser etched with Panduit Factory Custom Marking Service. For on-site custom marking use the Metal Indenting Machine (MIM). Material is 316 Stainless Steel. Color is Natural.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMP172W38C316