Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit MT172W38-C

Marker Tag, 304 Ss, 1 Hole, 1.72" (44Mm) / Pc Rohs Compliant: Yes
$ 0.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MT172W38-C.

Electro Sonic

Datasheet1 page15 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUS

Related Parts

Marker Plate, 304 Stainless Steel, 3/8 in H x 1 3/4 in W, Silver, Rectangle, 100 PK
Weidmuller1774500000
Cable and Conductor Marker 48mm x 11mm Stainless Steel Silver
Weidmuller1774510000
Stainless steel cable maker, inscribable, (W x H) 60 x 11 mm, silver, 1774510000
PanduitMMP350-C
Marker Plate, 304 SS, 4 Hole, 3.5in x .75in x 0.010in (89mm x 19mm x .25mm) thk
Marker Plate 3.50 in. L x 0.38 in. W (4) Hole Mounting 0.180 in. Tie Width Stainless Steel
Weidmuller1774530000
Cable and Conductor Marker 108mm x 11mm Stainless Steel Silver

Descriptions

Descriptions of Panduit MT172W38-C provided by its distributors.

Marker Tag, 304 Ss, 1 Hole, 1.72" (44Mm) / Pc Rohs Compliant: Yes
MARKER TAG, ONE HOLE, 304 STAINLESS STEEL, RECTANGLE, 1.72" X 0.38".
Cable Accessories Marker Tag Stainless Steel Natural
Wire Labels & Markers MKR Tag 304 SS 1 Hole 1.72 (44mm)
WIRE MARKER CBL TIE 9.5X43.7MM
Embossing Tag,304 SS,10 Chr,Naturl,PK100
Marker Tag, 304 Stainless Steel, Rectangular, 1 Hole, 1.72 Inches (44.0mm) Length x 0.38 Inch (10.0mm) Width x 0.010 (0.25mm)Thickness. Provides permanent identification of pipes, conduit, valves, cables and equipment in harsh environments. Designed for use with Panduit Pan-Steel Stainless Steel Cable Ties for fast installation at lowest installed cost. Tags can be laser etched with Panduit Factory Custom Marking Service. For on-site custom marking use the Metal Indenting Machine (MIM).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT172W38C