Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit MLTFC8SH-LP316

29-45/64" L, 5/8" W, Black Metal Stainless Steel Cable Tie, PK 50

$ 13.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLTFC8SH-LP316.

Master Electronics

Datasheet1 page13 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cable Tie, 23-1/2 in L, 6 in Max Bundle Dia., Black, 316 Stainless Steel, Polyester, 50 PK
Panduit MLTFC4SH-LP316 Cable Tie, Self-Locking, Stainless Steel/Black, .63"Wx17.1"L, 50/Pack
Panduit MLTFC4EH-LP316 Cable Tie, Self-Locking, Stainless Steel/Black, .5"Wx17.1"L,50/Pack

Descriptions

Descriptions of Panduit MLTFC8SH-LP316 provided by its distributors.

29-45/64" L, 5/8" W, Black Metal Stainless Steel Cable Tie, PK 50
CABLE TIE, 754MM, SS, 450LB, BLK; Cable Tie Material: Stainless Steel; Cable Tie Colour: Black; Cable Tie Length: 754mm; Cable Tie Width: 15.9mm; Cable Bundle Diameter Max: 203mm; Minimum Loop Tensile Strength: 450lb; Cable Ti
MLT Tie, 316 Stainless Steel, Fully Coated, Super-Heavy Cross Section, 29.7 Inches (754.0mm) Length x 0.63 Inch (15.9mm) Width x 0.015 Inch (0.38mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Polyester coating provides additional edge protection and prevents corrosion between dissimilar metals. AISI 316 stainless steel base material for the most corrosive environments. Ultraviolet resistant, low smoke, halogen-free material. Temperature tolerance -40 degrees Fahrenheit (-40 degrees Celsius) to 302 degrees Fahrenheit (150 degrees Celsius).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN