Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit MLT6H-LP316

Cable Tie, Pan-Steel, Self-Locking, Stainless Steel 316, .31"Wx20.5"L, 50Pcs

$ 3.005
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT6H-LP316.

JRH Electronics

Datasheet1 page0 years ago

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-50.54%

Supply Chain

Country of OriginUS

Related Parts

Cable Tie, Pan-Steel, Self-Locking, Stainless Steel 316, .31"Wx14.3'L, 50Pcs
Panduit MLT2H-LP316 Cable Tie, Self-Locking, 7.9"L, SS316, Metallic, 50Pcs, Pan-Steel Series
PanduitMLT4DH-L
Cable Tie, 28 in L, 4 in Max Bundle Dia., Silver, 304 Stainless steel, 600 lb Strength, 50 PK
HellermannTytonMBT14S-S
HELLERMANNTYTON MBT14SS Cable Tie, 362x4.6, Stainless Steel, Silver, 362 mm, 4.6 mm, 102 mm

Descriptions

Descriptions of Panduit MLT6H-LP316 provided by its distributors.

Cable Tie, Pan-Steel, Self-Locking, Stainless Steel 316, .31"Wx20.5"L, 50Pcs
Cable tie, releasable, stainless steel, (L x W) 521 x 7.9 mm, bundle-Ø 12.7 to 152 mm, natural, UV resistant, -60 to 538 °C, MLT6H-LP316
CABLE TIE, 521MM, STAINLESS STEEL, NAT; Cable Tie Material: Stainless Steel; Cable Tie Colour: Natural; Cable Tie Length: 521mm; Cable Tie Width: 7.9mm; Cable Bundle Diameter Max: 152mm; Minimum Loop Tensile Strength: 450lb; C
Pan-Steel Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus the smooth edges of 316 stainless steel promote worker safety in indoor outdoor and underground environments. Heavy c
MLT Tie, 316 Stainless Steel, Heavy Cross Section, 20.5 Inches (521.0mm) Length x 0.31 Inch (7.9mm) Width x 0.010 Inch (0.25mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Provides a strong, durable method of cable bundling. Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications. Smooth surfaces and rounded edges assures cable protection and worker safety.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN