Panduit MLT4DH-L

Cable Tie, 28 in L, 4 in Max Bundle Dia., Silver, 304 Stainless steel, 600 lb Strength, 50 PK
$ 2.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT4DH-L.

Master Electronics

Datasheet1 page0 years ago

Sager Electronics

Farnell

Inventory History

3 month trend:
-71.50%

Supply Chain

Country of OriginUS

Related Parts

Cable Tie, Pan-Steel, Self-Locking, Stainless Steel 316, .31"Wx14.3'L, 50Pcs
Panduit MLT2H-LP316 Cable Tie, Self-Locking, 7.9"L, SS316, Metallic, 50Pcs, Pan-Steel Series
Cable Tie, 10-1/2 in L, 2.70 in Max Bundle Dia., Silver, 316 Stainless Steel, 450 lb Strength

Descriptions

Descriptions of Panduit MLT4DH-L provided by its distributors.

Cable Tie, 28 in L, 4 in Max Bundle Dia., Silver, 304 Stainless steel, 600 lb Strength, 50 PK
CABLE TIE, 711MM, SS, 600LB, NAT, PK50; Cable Tie Material: Stainless Steel; Cable Tie Colour: Natural; Cable Tie Length: 711mm; Cable Tie Width: 7.9mm; Cable Bundle Diameter Max: 102mm; Minimum Loop Tensile Strength: 600lb; C
Pan-Steel Double Wrapped Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus the smooth and safe 304 AISI stainless steel cable tie passes through the head twice providing additio
MLT Tie, 304 Stainless Steel, Double Wrap, Heavy Cross Section, 28.0 Inches (711.0mm) Length x 0.31 Inch (7.9mm) Width x 0.010 Inch (0.25mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Cable tie body passes through the head two times for additional strength.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN