Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit LD5IW6-A

Wire Ducting & Raceways LD5 Low Voltage Sold per foot
$ 3.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LD5IW6-A.

Sager Electronics

Datasheet1 page21 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.27%

Supply Chain

Country of OriginUS
Introduction Date2024-05-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanduitLD5WH6-A
Wire Ducting & Raceways LD5 Low Voltage Sold per foot
PanduitLD5IW8-A
Wire Ducting & Raceways LD5 Low Voltage Sold per foot
PanduitLD5WH8-A
Wire Ducting & Raceways LD5 Low Voltage Sold per foot
HellermannTytonTSR2I-6A
HellermannTyton TSR2I-6A 1-1/4 inch x 3/4 inch x 6 Foot Surface Mount Cable Raceway - Ivory
HellermannTytonTSR1FW-6A
One Piece Surface Raceway, 3/4", 6.0 ft Long, PVC, Office White, 120ft/Carton
HellermannTytonTSR2FW-6A
One Piece Surface Raceway, 1-1/4", 6.0 ft Long, PVC, Office White, 120ft/Carton

Descriptions

Descriptions of Panduit LD5IW6-A provided by its distributors.

Wire Ducting & Raceways LD5 Low Voltage Sold per foot
Panduit LD5IW6-A LD5 Surface Raceway Channel, PVC, Adhesive, 1.01"x.58"x6', Off White
Base Raceway, LD5 Series, 1 Channel, 1 in W, 0.58 in H, 6 ft L, Off White
Wiring Ducts Solid Wall Rectangular Adhesive Polyvinyl Chloride White
Cable Accessories Single Channel Raceway Polyvinyl Chloride White
Panduit Sales Corp Ld5 Low Voltage 1-Piece Single Channel R
SURFACE RACEWAY CHANNEL, .77"W X .46"D X 6'L, OFF WHITE
WIRE DUCT SOLID ADHESIVE WHT 6'
Panduit TYPE L RACEWAY WITH ADHESIVE
RACEWAY DUCT, 14.8MM, 25.8MM, 1.83M;
The one-piece LD5 low-voltage latching single-channel surface raceway is supplied with pre-applied adhesive-backed tape. It is off white and made of PVC. It measures 6 (1.8m) long and 1.01 (25.8mm) wide. It comes in 6 foot sections.
LD5 Low Voltage 1-piece Single Channel Raceway with Adhesive, 6 Feet, Off White, For routing data and low voltage cabling, One-piece hinged design allows cables to be laid in, Factory applied adhesive backing speeds installation, FT4 rated CE - Compliant with LVD 2006/95/EC (EN50085-1, EN 50085-2-1), Terminates using surface mount outlet box solutions or Panduit Mini-Com Surface Mount Boxes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD5IW6A