Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit LCMA10-8-C

One-hole metric conductor standard barrel with window lug 10mm wire M8 stud hole.

$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCMA10-8-C.

IHS

Datasheet1 page6 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+61.11%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-06-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanduitLCMA10-6-C
One-hole metric conductor standard barrel with window lug 10mm wire M6 stud hole.
Copper Compression Metric Lug, 2 Hole, 4 - 6mm² Wire, S, LCMD6-5CD-Q
One-hole metric conductor standard barrel with window lug 10mm wire M10 stud hole.
TE Connectivity32994
Pliers & Tweezers Comfortgrip 4Piece Adjustable-Combination-Long Nose Pliers-Diagonal Cutter
TE Connectivity33459
TERMINAL RING TONGUE SOLISTRAND 5/16 12-10 AWG STRAIGHT CLOSED BARREL
TE Connectivity2-33457-2
Terminal, Ring Tongue, #10, Crimp, Full; |Te Connectivity Amp 2-33457-2

Descriptions

Descriptions of Panduit LCMA10-8-C provided by its distributors.

One-hole metric conductor standard barrel with window lug 10mm wire M8 stud hole.
Lug Terminal 10AWG Copper 30.5mm Tin
Terminals Copper Comp Metric Lug, 1 Hole, 1
Copper Compression Metric Lug, 1 Hole, 1
Pan-Lug LCMA10-8-C Copper Compression C
Panduit COPPER 1-HOLE STD BARREL
Copper Compression Metric Lug, 1 Hole, 10 millimeters squared Wire, M8 Stud, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed, UL Recognized, and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit tools and dies, Product information marked on connector for selection and installation, Rounded tongue convenient for use in tight spaces, Internally beveled wire entry for fast and easy installation.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN