Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit LCAX8-14F-L

Copper Compression Lug, 1 Hole, #8 Awg F Rohs Compliant: Yes |Panduit LCAX8-14F-L
$ 3.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAX8-14F-L.

IHS

Datasheet2 pages15 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanduitLCA8-56-L
Lug Terminal 8AWG Copper Red 37.08mm Electro Tin
PanduitLCA8-00-L
Copper Standard Barrel Blank Tongue Lug, Type Lca, #8 Awg Rohs Compliant: Yes |Panduit LCA8-00-L
PanduitLCAF8-10-L
Copper Compression Lug, 1 Hole, #8 Awg, |Panduit LCAF8-10-L

Descriptions

Descriptions of Panduit LCAX8-14F-L provided by its distributors.

Copper Compression Lug, 1 Hole, #8 Awg F Rohs Compliant: Yes |Panduit LCAX8-14F-L
PANDUIT LCAX8-14F-L 1H FLEX LUG STND BRL,#8 AWG 1/4" STUD,INSP WIND RED ROHS
One-hole flex lug 8 AWG wire 1/4 stud hole. 90 angle tongue.
Lug Terminal 8AWG Copper 25.2mm Tin Box
Panduit Sales Corp Culugf#8Awg1/4Stud90°Pkg50
Terminals Copp Comp Lug 1 Hole #8 AWG F
Copper Compression Lug 1 Hole 8 AWG F
Panduit LCAX8-14 BENT 90 DEGREES
CONN TERM RECT TONG 8 AWG #1/4
Copper Compression Lug, 1 Hole, No. 8 American Wire Gauge (AWG) Flex, 1/4 Inch (6.4 mm) Stud, 90 Degree Bent, Can be used with code conductor and flex conductor class: G, H, I, K, M and Diesel Locomotive, Generously beveled wire entry prevents bent back strands when inserting conductor into barrel, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN