Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit LCAF8-10-L

Copper Compression Lug, 1 Hole, #8 Awg, |Panduit LCAF8-10-L
$ 2.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAF8-10-L.

IHS

Datasheet2 pages15 years ago

Electro Sonic

Inventory History

3 month trend:
+121%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-05-27
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-05-31
LTD Date2021-05-31

Related Parts

PanduitLCA8-00-L
Copper Standard Barrel Blank Tongue Lug, Type Lca, #8 Awg Rohs Compliant: Yes |Panduit LCA8-00-L
PanduitLCA8-14-M
Heavy Duty Power Connectors Copp Comp Lug 1 Hole #8 AWG
PanduitLCA8-38-M
Compression Terminal Lug 35 kV Copper Tin Plated

Descriptions

Descriptions of Panduit LCAF8-10-L provided by its distributors.

Copper Compression Lug, 1 Hole, #8 Awg, |Panduit LCAF8-10-L
Lug Compression; CU; 35kV; 1H; Flanged End; 8 AWG; No. 10
Lug Terminal 8AWG 36.8mm 10.4mm Tin
One-hole flared barrel 8 AWG wire 10 stud hole.
Terminals Copp Comp Lug 1 Hole #8 AWG
Panduit 1 HOLE COPPER FLARED BARREL -
Lug Compression Connector,No.8 AWG
Copper Compression Lug, 1 Hole, No. 8 American Wire Gauge (AWG) Flex, Flared Barrel, No. 10 (4.8 mm) Stud, Can be used with flex conductor class: K, M, and Diesel Locomotive, Flared entry prevents bent back strands when inserting fine strand conductor into barrel, Color-coded barrels marked with Panduit die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit crimping tools and dies, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCAF8-10 L