Panduit LCAX8-14-L

Lug Terminal, 8AWG, Copper, 30.48mm, Tin Plated
$ 2.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAX8-14-L.

Farnell

Datasheet2 pages15 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+99.81%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-08-10
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity324061
TE Connectivity round terminal Bare terminal, SOLISTRANDseries, M4bolt, Maximum wire gauge10.5mm²
PanduitP8-10R-Q
Panduit Pan-Term Ring Terminal; #8; #10 Stud; Non-Insulated; 25 ct.
PanduitP8-14R-Q
Ring terminal large wire 8 AWG 1/4 stud size non-insulated standard package.
TE Connectivity35665
Terminal, Ring Tongue, 5/8", 8Awg; |Te Connectivity Amp 35665
PanduitLCAS8-14-L
COPPER COMPRESSION LUG 1 HOLE SHORT BARREL 8 AWG 1/4 STUD RED
TE Connectivity33462
Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Automotive Loose

Descriptions

Descriptions of Panduit LCAX8-14-L provided by its distributors.

Lug Terminal, 8AWG, Copper, 30.48mm, Tin Plated
TERMINAL, COMPRESSION LUG, M6, 8AWG; Product Range: LCAX Series; Termination: Crimp; Wire Size AWG Max: 8AWG; Conductor Area CSA: -; Terminal Type: Compression Lug; Stud Size - Metric: M6; Stud Size - Imperia
Copper Compression Lug, 1 Hole, No. 8 American Wire Gauge (AWG) Flex, 1/4 Inch (6.4 mm) Stud, Can be used with code conductor and flex conductor class: G, H, I, K, M and Diesel Locomotive, Generously beveled wire entry prevents bent back strands when inserting conductor into barrel, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCAX8-14-L.