Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit LCAX2-10F-E

One-Hole Compression Lug, 2 AWG Max, 0.19 in Stud, Standard Barrel, Copper, Brown
$ 9.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAX2-10F-E.

IHS

Datasheet2 pages15 years ago

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-06-08
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanduitLCA2-14F-Q
One-hole standard barrel with window lug 2 AWG wire 90 angle tongue 1/4 stud hole.
PanduitLCAX2-12-E
Lug Terminal 2AWG Copper 49.3mm Electro Tin Pan-Lug™
PanduitLCAS2-56-Q
ONE-HOLE, SHORT BARREL WITH WINDOW LUG, #2 AWG WIRE, 5/16 STUD HOLE.

Descriptions

Descriptions of Panduit LCAX2-10F-E provided by its distributors.

One-Hole Compression Lug, 2 AWG Max, 0.19 in Stud, Standard Barrel, Copper, Brown
Copper Compression Lug, 1 Hole, #2 Awg F; |Panduit LCAX2-10F-E
One-hole flex lug 2 AWG wire 10 stud hole. 90 angle tongue.
Ring Tongue Terminal 2AWG 30.73mm Tin
Panduit Sales Corp Culug#2Awg#10Stud90°Pkg20
Terminals Copper Comp Lug 1H #2 AWG F
Copper Compression Lug, 1 Hole, No. 2 American Wire Gauge (AWG) Flex, No. 10 (4.8 mm) Stud, 90 Degree Bent, Can be used with code conductor and flex conductor class: G, H, I, K, M and Diesel Locomotive, Generously beveled wire entry prevents bent back strands when inserting conductor into barrel, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN