Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit LCAF4-14-L

Lug Compression Connector, 4 AWG Max, Standard Barrel, Copper, Gray
$ 4.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAF4-14-L.

IHS

Datasheet2 pages15 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-89.85%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitLCA4-10-L
One-hole standard barrel with window lug 4 3 AWG STR 2 AWG SOL wire 10 stud hole.
PanduitLCAF4-38-L
One-Hole Compression Lug, 4 AWG Max, Standard Barrel, Copper, Gray
PanduitLCA4-14H-L
Copper Compression Lug, 1 Hole, #4 - #3 Rohs Compliant: Yes |Panduit LCA4-14H-L
TE Connectivity33469
Terminal, Crimp; Ring-048; Copper; 4 AWG; 1/4; SOLISTRAND; 0.265 in.; Tin
VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton
TE Connectivity31812
Terminal, Ring Tongue, 3/8", 4Awg; |Te Connectivity Amp 31812

Descriptions

Descriptions of Panduit LCAF4-14-L provided by its distributors.

Lug Compression Connector, 4 AWG Max, Standard Barrel, Copper, Gray
Terminal, Compression Lug, M6, 4Awg; Product Range:Pan-Lug Lcaf Series; Termination:Crimp; Wire Size Awg Max:4Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M6; Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCAF4-14-L
Copper Compression Lug, 1 Hole, No. 4 American Wire Gauge (AWG) Flex, Flared Barrel, 1/4 Inch (6.4 mm) Stud, Can be used with flex conductor class: K, M, and Diesel Locomotive, Flared entry prevents bent back strands when inserting fine strand conductor into barrel, Color-coded barrels marked with Panduit die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit crimping tools and dies, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN