What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit LCA600-58-6

One-hole standard barrel with window lug 600 kcmil cable 5/8 stud hole.
$ 46.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCA600-58-6.

IHS

Datasheet2 pages15 years ago

_legacy Avnet

Electro Sonic

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-10-06
LTD Date2021-10-06

Related Parts

PanduitLCAS1-38-E
One-hole short barrel with window lug 1 AWG wire 3/8 stud hole.
PanduitLCAN1-14-E
One-hole standard barrel with window narrow tongue lug 1 AWG wire 1/4 stud hole.
TE Connectivity325903
Terminal, ampower 350Mcm 3/8 Rohs Compliant: Yes |Te Connectivity Amp 325903
PanduitLCA1-12-E
One-hole, standard barrel with window lug, #1 AWG wire, 1/2" stud hole | Panduit LCA1-12-E.

Descriptions

Descriptions of Panduit LCA600-58-6 provided by its distributors.

One-hole standard barrel with window lug 600 kcmil cable 5/8 stud hole.
Lug Terminal (8.5/0)AWG 106.7mm 43.2mm Tin
Copper Compression Lug, 1 Hole, 600 Kcmi |Panduit LCA600-58-6
Lug Compression; CU; 35kV; 1H; 600 MCM; 5/8 in.
Panduit Sales Corp Culug600Kcmil5/8Studpkg6
Terminals Copp Comp Lug 1 Hole 600 kcmi
Lug Compression Connector,600 Kcmil
Panduit 1 HOLE CU STD BARREL LUG -
CONN TERM RECT TONG 600 MCM #5/8
Copper Compression Lug, 1 Hole, 600 kcmil, 5/8 Inch (15.9 mm) Stud, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN