What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit LCA10-14H-L

#10 Awg Wire, 45 Angle Tongue, 1/4" Bolt Hole Rohs Compliant: Yes |Panduit LCA10-14H-L
$ 1.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCA10-14H-L.

IHS

Datasheet2 pages15 years ago

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMX
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

PanduitLCA10-38-L
Lug Terminal 10-14AWG 34.79mm 14.22mm Electro-Tin
PanduitLCA10-56-L
Lug Terminal 10-14AWG 32.25mm 13.71mm Electro-Tin
TE Connectivity322946
Spade Tongue Terminal 10-12AWG 25.55mm 7.52mm Tin Loose Piece
Lug Terminal 10-14AWG 23.87mm 10.66mm Electro-Tin
TE Connectivity32994
Pliers & Tweezers Comfortgrip 4Piece Adjustable-Combination-Long Nose Pliers-Diagonal Cutter
TE Connectivity33459
TERMINAL RING TONGUE SOLISTRAND 5/16 12-10 AWG STRAIGHT CLOSED BARREL

Descriptions

Descriptions of Panduit LCA10-14H-L provided by its distributors.

#10 Awg Wire, 45 Angle Tongue, 1/4" Bolt Hole Rohs Compliant: Yes |Panduit LCA10-14H-L
COPPER COMPRESSION LUG, 1 HOLE, #10 AWG WIRE, 45 ANGLE TONGUE, 1/4 STUD HOLE
Lug Terminal 10-14AWG 26.67mm 10.66mm Electro-Tin
One-hole standard barrel with window lug 10 AWG wire 45
Heavy Duty Power Connectors Copper Comp Lug 1H # 10 AWG
Panduit LCA10-14 BENT 45 DEGREES
COMPRESSION LUG, 1/4", CRIMP, 10AWG;
CONN TERM RECT TONG 10 AWG #1/4
Copper Compression Lug, 1 Hole, No. 10 American Wire Gauge (AWG), 1/4 Inch (6.4 mm) Stud, 45 Degree Bent, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN