What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit KP-HSTT1

Panduit KP-HSTT1 Heat Shrink Kit Box, Dry Locations, Polyolefin, .19"-.50", Black
$ 87.891
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit KP-HSTT1.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago
Datasheet2 pages24 years ago

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+43.56%

Supply Chain

Country of OriginKorea Republic of

Related Parts

TE ConnectivityVERSAFIT-1/4-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE Connectivity / RaychemATUM-8/2-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 8MM / 2MM 4' LNTHS 4' LNTHS
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m
TE Connectivity / RaychemATUM-9/3-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 9MM / 3MM 4' LNTHS 4' LNTHS
Panduit HSTT38-48-Q Heat Shrink Tubing, Thin Wall, .375" Dia x 4’ L, Blk, 25Pcs

Descriptions

Descriptions of Panduit KP-HSTT1 provided by its distributors.

Panduit KP-HSTT1 Heat Shrink Kit Box, Dry Locations, Polyolefin, .19"-.50", Black
Heat shrink kit box - plastic case various sizes black only. For DRY Locations.
Heat Shrink Tube Kit, Dual Wall, Thin Wall, 2:1 I.D. Shrink Ratio, Black, 6 in
Heat Shrink Tubing Assortment Kit, 126 Pieces; Kit, Contenido:126-Pcs Of 3/32" To 1/2" Heat Shrink Tubing; Características:35 Each Of 3/32" And 1/8", 21 Each Of 3/16" And 1/4", 7 Each Of 3/8" And 1/2"; Material:Pvc |Panduit KP-HSTT1
DRY-SHRINK Thin Wall Heat Shrink Kit, 0.09 Inch - 0.50 Inch (2.4 mm - 12.7 mm), 6 Inch (152.4 mm) Lengths, Black cross-linked Polyolefin Heat Shrink. Heat shrink kit box - plastic case, various sizes, Provides organized storage for a wide variety of parts in one convenient location. Informative label eliminates guess work. Specifies correct heat shrink usage based on wire range and connector size. Provides reorder part number information. Once top is closed loose pieces remain in their 6 compartments. Shrink Ratio is 2 to 1. Flammability Rating is Flame Retardant, Voltage is 600 Volts. UL Recognized. CSA Certified. Military Specification is AMS-DTL-23053/5 Class 1 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN