Panduit HSTTV38-C

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 9.5 ID Before Shrink, 2: 1 Shrink Ratio, BLACK
$ 125.245
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTTV38-C.

IHS

Datasheet1 page11 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginKorea Republic of
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitHSTT38-C
Heat Shrink Tubing, AMS-DTL-23053/5, 2:1, 0.375 , 9.5 mm, Black, 100 ft, 30.5 m
TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 100FT. L, 2:1 SHRINK RATIO
TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 100FT. L, 2:1 SHRINK RATIO
Panduit HSTT38-48-Q Heat Shrink Tubing, Thin Wall, .375" Dia x 4’ L, Blk, 25Pcs
PanduitHSTT19-C
HEAT SHRINK TUBING, LNG 30.5M, SHRINK RATIO 2:1, INNER DIAM 0.19IN, HSTT SERIES
Alpha WireF221V3/8-BK103
HEAT SHRINK TUBING, 3/8" ID, 2:1, XLPO, 4 PIECE(X25), BLACK, FIT

Descriptions

Descriptions of Panduit HSTTV38-C provided by its distributors.

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 9.5 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Thin wall VW-1 heat shrink on 100 foot reel .38 (9.5mm) diameter black cross-linked polyolefin.
Tubing Heat-Shrink; 2:1; Expanded: 0.38 in.; 100 ft. long; Black
Heat Shrink Tubing & Sleeves H/S Thin VW-1 .38 (9.5mm) Dia
DRY-SHRINK Thin Wall Heat Shrink VW-1 Flame Rating, 0.375 Inch (9.5 mm) Diameter, 0.187 Inch (4.8 mm) Maximum Recovered Inside Diameter, 100 Foot (30.5 Meter) Reel, Black cross-linked Polyolefin Heat Shrink. Insulates a wide range of diameters and irregular shapes. Ultraviolet resistant material improves flame retardancy, chemical, and temperature resistance. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL VW-1 Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 3.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTTV38C