Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit HSTTV19-Q

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 4.8 ID Before Shrink, 2: 1 Shrink Ratio, BLACK
$ 24.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTTV19-Q.

IHS

Datasheet1 page11 years ago

Master Electronics

Sager Electronics

Supply Chain

Country of OriginKorea Republic of
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2021-01-15
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-09-30

Related Parts

PanduitHSTT19-Q
Thin wall heat shrink on 25 foot reel .19 (4.8mm) diameter black cross-linked polyolefin.
Panduit HSTT19-48-Q Heat Shrink Tubing, Thin Wall, 0.187" Dia x 4’ L, Blk, 25Pcs
PanduitHSTT12-Q
Thin wall heat shrink on 25 foot reel .12 (3.2mm) diameter black cross-linked polyolefin.
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 4.00' (1.22m)
Alpha WireF221V3/16 BK103
Heat Shrink Tubing and Sleeves 3/16in ID SHRNK TUBN 4ft LTHS BLACK
Thin-Wall Multi-Purpose Heat Shrink Tubing, 4.75mm Inside Diameter (As Supplied), Black, 304.80m Length

Descriptions

Descriptions of Panduit HSTTV19-Q provided by its distributors.

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 4.8 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Tubing Heat-Shrink; 2:1; Expanded: 0.19 in.; 25 ft. long; Black
Heat Shrink Tubing & Sleeves H/S THIN VW-1 19 BLACK 25FT
DRY-SHRINK Thin Wall Heat Shrink VW-1 Flame Rating, 0.187 Inch (4.8 mm) Diameter, 0.093 Inch (2.4 mm) Maximum Recovered Inside Diameter, 25 Foot (7.6 Meter) Reel, Black cross-linked Polyolefin Heat Shrink. Insulates a wide range of diameters and irregular shapes. Ultraviolet resistant material improves flame retardancy, chemical, and temperature resistance. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL VW-1 Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 3.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN