Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit HSTTP12-CY

Tubing Heat-Shrink; 2: 1; Black; Expanded: 0.12 in.; 100 ft. long
$ 55.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTTP12-CY.

IHS

Datasheet1 page15 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginCA
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Alpha WireF1051/8 BK005
Tubing, Heat Shrinkable; 1/8 in.; 0.125 in.; 0.062 in.; 0.025 in.; Black; -15 %
PanduitHSTTP09-CY
Tubing Heat-Shrink; 2:1; Black; Expanded: 0.09 in.; 100 ft. long
PanduitHSTTP12-QY
Heat Shrink Tubing ST Cross Linked Polyvinyl Chloride Black Thin
PanduitHSTTP06-CY
Tubing Heat-Shrink; 2:1; Black; Expanded: 0.06 in.; 100 ft. long
Alpha WireF1053/16 BK005
Heat Shrink Tubing and Sleeves 3/16in ID SHRNK TUBN 100ft SPOOL BLACK
Heat Shrink Tubing & Sleeves 1/8 INCH DUAL HST BLACK (25/4 FT/PKG)

Descriptions

Descriptions of Panduit HSTTP12-CY provided by its distributors.

Tubing Heat-Shrink; 2:1; Black; Expanded: 0.12 in.; 100 ft. long
Heat Shrink Thin Pvc, .12"(3.2Mm) Dia Bl/Rl Rohs Compliant: Yes |Panduit HSTTP12-CY
HEAT SHRINK TUBE, POLYVINYLCHLORIDE, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing and Sleeves H/S Thin PVC .12(3.2 mm) Dia Bl
Heat Shrink Tubing ST Polyvinyl Chloride Black Thin Reel
DRY-SHRINK Thin Wall Polyvinyl Chloride (PVC) Heat Shrink, 0.125 Inch (3.2 mm) Diameter, 0.062 Inch (1.6 mm) Maximum Recovered Inside Diameter, 100 Foot (30.5 Meter) Reel, Black. Flexible, Flame Retardant PVC material offers good cut through and solder resistance. For dry locations. Good resistance to most fuels and oils. For use where ripple free conformance around sharp bends is needed, such as in appliance handles and busbars. Shrink Ratio is 2 to 1. Temperature Range is -4 degrees Fahrenheit to 221 degrees Fahrenheit (-20 degrees Celsius to 105 degrees Celsius). Voltage is 600 Volts. UL VW-1 Recognized. CSA Certified. Military Specification AMS-DTL-23053/2 Class 1.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTTP12CY