Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit HSTT200-L

Panduit HSTT200-L Heat Shrink Tubing, Thin Wall, 2" Dia x 100’ L, Blk, 1Roll
$ 357.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT200-L.

Master Electronics

Datasheet1 page11 years ago
Datasheet1 page19 years ago

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginKorea Republic of
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2013-06-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Panduit HSTT200-48-5 Heat Shrink Tubing, Thin Wall, 2" Dia x 4’ L, Blk, 5Pcs
HEAT SHRINK TUBING, LNG 1.22M, SHRINK RATIO 3:1, INNER DIAM 2IN, HST SERIES
Alpha WireF2211/2 BK007
Fit Shrink Tubing Black 50 Feet Irradiated Polyolefin 0.500" Diameter 2 to 1 Shrink Ratio
TE Connectivity / RaychemRNF-100-2-BK-STK
TUBING, HEAT SHRINK, FLAME RETARDANT, THIN WALL, HIGH PERFORMANCE,1500PSI LOAD
TE Connectivity / RaychemRP-4800-NO.2-0-STK
Heat Shrink Tubing And Sleeves Rp-4800-N; |Te Connectivity Raychem 5020022019
TE Connectivity / RaychemRP-4800-NO.2-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool

Descriptions

Descriptions of Panduit HSTT200-L provided by its distributors.

Panduit HSTT200-L Heat Shrink Tubing, Thin Wall, 2" Dia x 100’ L, Blk, 1Roll
Cable Accessories Thin Wall Heat Shrinkable Tubing Polyolefin Black Reel
HEAT SHRINK TUBING, LNG 15.2M, SHRINK RATIO 2:1, INNER DIAM 2IN, HSTT SERIES
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 50.8 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin T/R
Heat Shr Tubing, 2:1, 2", 50.8Mm; |Panduit HSTT200-L
HEAT SHRINK TUBING, 2:1, BLACK, 150.8MM; Shrink Ratio:2:1; I.D. Supplied - Imperial:2"; I.D. Supplied - Metric:50.8mm; Shrink Tubing / Boot Colour:Black; Length - Imperial:50ft; Length - Metric:15.2m; I.D. Recovered Max
The HSTT200-L Thin Wall Heat Shrink Tubing shrinks around wires, connectors, joints, and terminals when heated to protect against abrasion. Applications include insulating and protecting wires/cables in indoor, dry locations. Shrink ratio: 2:1. Temperatur

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT200L