Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit HN3X4LG6

Wire Ducting & Raceways Hinged Duct, Narrow Finger
$ 17.124
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HN3X4LG6.

Electro Sonic

Datasheet1 page15 years ago
Datasheet1 page18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUS

Related Parts

PanduitHS3X4LG6NM
Wire Ducting & Raceways PRICED PER FOOT
PanduitF3X3LG6
Wire Ducting & Raceways TYPE F 3X3x6ft Sold per foot
PanduitHN3X3LG6
Wire Ducting & Raceways Hinged Duct, Narrow Finger
ABB ControlTY3X3NPG6
Duct, Gray narrow slot; 3" x 3"; price per 6 ft piece; optional cover available
HellermannTyton181-34004
Wire Duct Gray Slotted (Raceway), Base Screw 6.00' (1.83m)
HellermannTyton181-45010
Wire Ducting & Raceways SL4X5 GRY PVC DUCT BULK

Descriptions

Descriptions of Panduit HN3X4LG6 provided by its distributors.

Wire Ducting & Raceways Hinged Duct, Narrow Finger
Raceway Duct, Pvc, 104.1Mm X 86.1Mm, Grey; External Height - Metric:104.1Mm; External Width - Metric:86.1Mm; Length - Metric:1.83M; External Height - Imperial:4.1"; External Width - Imperial:3.25"; Length - Imperial:6Ft Rohs Compliant: Yes |Panduit HN3X4LG6
Narrow slot/finger design provides excellent wire management with smaller wire diameters and high-density components such as terminal blocks, input/output devices and other hardware, Made of lead-free PVC, Rated for continuous use temperature: 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with standard mounting holes, Base and cover length is 6 feet.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN