What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit HN3X3LG6

Wire Ducting & Raceways Hinged Duct, Narrow Finger

$ 13.773
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HN3X3LG6.

Electro Sonic

Datasheet1 page15 years ago
Datasheet1 page18 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUS

Related Parts

PanduitF3X3LG6
Wire Ducting & Raceways TYPE F 3X3x6ft Sold per foot
PanduitD3X3LG6
Wire Ducting & Raceways Rnd Hole Duct,PVC 3X3X6' LGRAY
PanduitD3X2LG6
Wire Ducting & Raceways DUCT,ROUND HOLES
ABB ControlTY3X3NPG6
Duct, Gray narrow slot; 3" x 3"; price per 6 ft piece; optional cover available
HellermannTyton181-33020
HellermannTyton 181-33020 Wiring Duct, Slotted Wall, 3x3", Adhesive, PVC, Gray, 30ft/Box
ABB ControlTY3X3WPG6
Duct, Gray Wide Slot; 3" x 3"; price per 6 ft piece; optional cover available

Descriptions

Descriptions of Panduit HN3X3LG6 provided by its distributors.

Wire Ducting & Raceways Hinged Duct, Narrow Finger
Panduct type HN hinged cover narrow slot wiring duct 3 W x 3 H 6 length PVC light gray.
Wiring Ducts Slotted Rectangular without Cover Screw Polyvinyl Chloride Light Gray
Hinged Duct, Narrow Finger Rohs Compliant: Yes |Panduit HN3X3LG6
Cable Accessories Hinged Duct Polyvinyl Chloride Light Gray
NARROW FINGER SLOT WIRING DUCT, TYPEHN, 3"X3"X6', PVC, LT GRAY
PANDUIT HN3X3LG6 WiringDuct,Narrow,3.25x3.06In,6Ft,Gray
Panduit Sales Corp Nar Hinge DuctPvc3X3X6ftLg 6Ft
WIRE DUCT SLOTTED SCREW 6' GRAY
Panduct HN3X3LG6 Base Wiring Duct
Panduit HINGED DUCT, NARROW FINGE
Narrow slot/finger design provides excellent wire management with smaller wire diameters and high-density components such as terminal blocks, input/output devices and other hardware, Made of lead-free PVC, Rated for continuous use temperature: 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with standard mounting holes, Base and cover length is 6 feet.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN