Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit HN2X3WH6

Wire Ducting & Raceways Hinged Duct Narrow Finger
$ 8.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HN2X3WH6.

Master Electronics

Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Country of OriginUS

Related Parts

PanduitHS2X3WH6NM
Wire Ducting & Raceways Solid Hinged Duct,PVC,2X3X6',WHT,NM
PanduitH2X3WH6
Wire Ducting & Raceways Slotted Hinged Duct PVC2X3X6'White
Wire Ducting & Raceways Solid Hinged Duct,PVC,1.5X3X6',White,NM
HellermannTyton181-23003
Wire Ducting & Raceways SL2X3 PVC BLK DUCT BULK
HellermannTyton184-23002
HellermannTyton 184-23002 Wiring Duct, Slotted Wall, 2"x3", Adhesive, PVC, White, 30ft/Box
HellermannTyton181-23008
HellermannTyton 181-23008 Wiring Duct, Slotted Wall, 2x3", Non-Adhesive, PVC, White, 30ft/Box

Descriptions

Descriptions of Panduit HN2X3WH6 provided by its distributors.

Wire Ducting & Raceways Hinged Duct Narrow Finger
NARROW FINGER SLOT WIRING DUCT, TYPE HN, 2" X 3" X 6', PVC, WHITE
Cable Accessories Hinged Duct Polyvinyl Chloride White
WIRE DUCT SLOTTED SCREW WHITE 6'
Wiring Ducts Polyvinyl Chloride White
Hinged Duct, Narrow Finger, HN2X3WH6
Panduit HINGED DUCT, NARROW FINGE
Narrow slot/finger design provides excellent wire management with smaller wire diameters and high-density components such as terminal blocks, input/output devices and other hardware, Made of lead-free PVC, Rated for continuous use temperature: 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with standard mounting holes, Base and cover length is 6 feet.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN