Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit H2X3WH6

Wire Ducting & Raceways Slotted Hinged Duct PVC2X3X6'White
$ 11.594
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H2X3WH6.

Master Electronics

Datasheet1 page18 years ago

Sager Electronics

X-ON

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitHS2X3WH6NM
Wire Ducting & Raceways Solid Hinged Duct,PVC,2X3X6',WHT,NM
PanduitHN2X3WH6
Wire Ducting & Raceways Hinged Duct Narrow Finger
Wire Ducting & Raceways Solid Hinged Duct,PVC,1.5X3X6',White,NM
HellermannTyton181-23003
Wire Ducting & Raceways SL2X3 PVC BLK DUCT BULK
HellermannTyton184-23002
HellermannTyton 184-23002 Wiring Duct, Slotted Wall, 2"x3", Adhesive, PVC, White, 30ft/Box
HellermannTyton181-23008
HellermannTyton 181-23008 Wiring Duct, Slotted Wall, 2x3", Non-Adhesive, PVC, White, 30ft/Box

Descriptions

Descriptions of Panduit H2X3WH6 provided by its distributors.

Wire Ducting & Raceways Slotted Hinged Duct PVC2X3X6'White
Panduct type H hinged cover wide slot wiring duct 2 W x 3 H 6 length PVC white.
TYPE F SLOTTED WIRING DUCT, PVC, 2" X 3" X 6, NO COVER, PANDUCT PANELMAX SERIES
Wire Duct,Wide Slot,White,L 6 Ft
Panduit Sales Corp Slot Hinge DuctPvc2X3X6ftWh 6Ft
Cable Accessories Duct Polyvinyl Chloride White
WIRE DUCT SLOTTED SCREW 6' WHITE
Slotted Hinged DuctPVC2X3X6'White
Slotted Hinged DuctPVC2X3X6White
Panduct H2X3WH6 Base Wiring Duct
Slotted Hinged Duct, Polyvinyl Chloride, 2 Inches x 3 Inches x 6 Feet, White, Base and covers sold separately, Made of lead-free PVC, Rated for continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating V-0, Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material, Available in Black, Light Gray and White, Provided with standard mounting holes, Height dimension includes duct with cover.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN