Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit HLB2S-C0

Panduit HLB2S-C0 Cable Tie, Hook & Loop Stacked Strip, 7"L, Nylon, Black, 100Pcs, Tak-Ty Series

$ 167.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HLB2S-C0.

Master Electronics

Datasheet4 pages18 years ago
Datasheet1 page14 years ago

Newark

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.46%

Supply Chain

Country of OriginUS
Introduction Date2019-03-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitHLS-15R0
Panduit HLS-15R0 Cable Tie, Hook & Loop, Strip Roll, 0.75"x15', Polypropylene, Black, 1/Roll
PanduitHLS-75R0
Panduit HLS-75R0 Cable Tie, Hook & Loop, 75'L, Nylon, Black, 1Roll, Tak-Ty Series
PanduitHLC3S-X0
Cable Tie, 12 in L, 3 in Max Bundle Dia., Black, Nylon, 222 lb Strength, 10 PK
ABB ControlTY23MX-A
CABLE TIE, UV RESISTANT BLACK POLY(NYLON6.6), 3.62"L, TENSILE STRENGTH 18LBS

Descriptions

Descriptions of Panduit HLB2S-C0 provided by its distributors.

Panduit HLB2S-C0 Cable Tie, Hook & Loop Stacked Strip, 7"L, Nylon, Black, 100Pcs, Tak-Ty Series
Cable Tie, 7 in L, 1.60 in Max Bundle Dia., Black, Nylon, 50 lb Strength, 100 PK
CABLE TIE, HOOK AND LOOP, STACKED, PK100; Fastener Length - Imperial:7"; Fastener Length - Metric:178mm; Fastener Width - Imperial:0.75"; Fastener Width - Metric:19.1mm; Fastener Colour:Black; Fastener Material:Nylon (Po
Hook And Loop Stacked Strip Ties, 7 Inches Long (178 mm), 0.75 Inch Wide (19.1 mm), 100 pcs, Black, stacked, pre-cut strips eliminate the need for an installer to cut ties to Long and stage them for each job reducing preparation time and effort, Longs are assembled in 100 piece units; 5 strips per layer across, 20 staggered rows high, this convenient, innovative design allows the installer to easily lift and peel off each tie from a ready to use package, soft, premium material is safe to use on high performance cables protecting against over-tensioning, adjustable, releasable, and re-usable hundreds of times, ideal for applications requiring frequent moves, adds, or changes, available in 8 colors, note - Minimum 2 inch overlap required to achieve loop tensile rating

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN