Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit H4X4WH6

Wire Ducting & Raceways Slotted Hinged Duct PVC4X4X6'White

$ 18.537
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit H4X4WH6.

Sager Electronics

Datasheet1 page19 years ago

_legacy Avnet

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUS

Related Parts

PanduitF4X4WH6
Wire Ducting & Raceways Slotted Duct PVC 4X4X6'WHT per ft
PanduitG4X4WH6
Wire Ducting & Raceways Slotted Duct PVC 4X4X6'WHT per ft
PanduitFS4X4WH6NM
Wire Ducting & Raceways SOLID RACEWAY PVC 4X4X6' WHT per ft
ABB ControlTY4CPW6
White Narrow Slot Cover (sold in 6 foot lengths) price per 6 ft
HellermannTyton181-33022
HellermannTyton 181-33022 Wiring Duct, Slotted Wall, 3x3", Adhesive, PVC, White, 120ft/Carton
HellermannTyton181-34007
Slotted Wall Wiring Duct, 3" x 4", Non-Adhesive, PVC, White, 120Ft/Carton

Descriptions

Descriptions of Panduit H4X4WH6 provided by its distributors.

Wire Ducting & Raceways Slotted Hinged Duct PVC4X4X6'White
Wire Ducting Slotted Hinged Duct PVC4"X4"X6'White
Wide Slot Wiring Duct 4.00 in. W x 4.00 in. H x 6.00-ft L Mounting Holes PVC White HC4WH6
Panduct type H hinged cover wide slot wiring duct 4 W x 4 H 6 length PVC white.
Wiring Ducts Slotted Rectangular without Cover Screw Polyvinyl Chloride White
TYPE F SLOTTED WIRING DUCT, PVC, 4" X 4" X 6, NO COVER, PANDUCT PANELMAX SERIES
Slotted Hinged Duct, pvc,4X4X6,white Rohs Compliant: Yes |Panduit H4X4WH6
PANDUIT H4X4WH6 Wire Duct,Hinging Cover,White,L 6 Ft
Cable Accessories Slotted Hinged Wiring Duct Polyvinyl Chloride White
Panduit Sales Corp Slot Hinge DuctPvc4X4X6ftWh 6Ft
WIRE DUCT SLOTTED SCREW 6' WHITE
Slotted Hinged DuctPVC4X4X6'White
Panduit 4"" SLOTTED HINGED DUCT
SLOTTED HINGED DUCTPVC4X4X6WHITE
Slotted Hinged Duct, Polyvinyl Chloride, 4 Inches x 4 Inches x 6 Feet, White, Base and covers sold separately, Made of lead-free PVC, Rated for continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating V-0, Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material, Available in Black, Light Gray and White, Provided with standard mounting holes, Height dimension includes duct with cover.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN