Descriptions of Panduit G4X4LG6 provided by its distributors.
Wire Ducting & Raceways PVC 4 WIDE DUCT Sold per foot
Panduit Wide Slot Duct; 4.25" Width; 4.10" Height; Light Gray; 6 ft. Length; w/out Cover
Panduit G4X4LG6 Wide Slot Wiring Duct, No Cover, PVC, 4.25"x4.1"x6', Lt Gray
TYPE G SLOTTED WIRING DUCT, PVC, 4" X 4" X 6, NO COVER, PANDUCT PANELMAX SERIES
Panduct type G wide slot wiring duct 4 W x 4 H 6 length PVC light gray.
Wiring Ducts Slotted Rectangular Adhesive PolyvinylChloride Light Gray
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray
Duct Wiring; PVC; Wide Slot; Flush; 4 in. x 4 in. x 6 ft.; Lt Gray
Wire Duct,Wide Slot,Gray,4.25 W x 4 D
Panduit Sales Corp Wide Slot Duct Pvc 4X4X6ftLg6Ft
Cable Wiring Ducts or Accessories PVC 4 WIDE DUCT
WIRE DUCT SLOTTED SCREW 24" GRAY
Panduct G4X4LG6 Base Wiring Duct
PANDUIT G DUCT SLOTTED WITH MTG HOLES
Slotted Wiring Duct; Raceway/Duct Color:Grey; Altura Externa:104.1Mm; Canaleta/Conducto, Material:Pvc (Polyvinylchloride); Rango De Producto:Serie Type G; Anchura Externa:108Mm; Color:Light Gray; Longitud:6Ft |Panduit G4X4LG6
Slotted Duct, Polyvinyl Chloride, 4 Inches x 4 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.