Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit FS4X4LG6

Wire Ducting & Raceways SOLID RACEWAY PVC 4X4X6' LGRAY per ft

$ 13.241
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FS4X4LG6.

Master Electronics

Datasheet2 pages25 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-2.94%

Supply Chain

Country of OriginUS

Related Parts

PanduitFS4X4LG6NM
Base Wiring Duct, Type FS, Solid Wall, Light Gray, 4" x 4" x 1' (6-Pack), No Mounting Holes
PanduitF4X4LG6
Wire Ducting & Raceways Slotted Duct PVC 4X4X6'Lgray per ft
PanduitG4X4LG6
Wire Ducting & Raceways PVC 4 WIDE DUCT Sold per foot
ABB ControlTY4X3NPG6
WIRING DUCT, FLAME RETARDANT, NARROW SLOT, GRY PVC,6FT. L,4.25" W,3.056" H
ABB ControlTY4X2NPG6
Gray Narrow Slot Duct 4 x 2 (sold in 6 foot lengths) price per 6 ft
HellermannTyton181-34004
Wire Duct Gray Slotted (Raceway), Base Screw 6.00' (1.83m)

Descriptions

Descriptions of Panduit FS4X4LG6 provided by its distributors.

Wire Ducting & Raceways SOLID RACEWAY PVC 4X4X6' LGRAY per ft
Wiring Ducts Solid Wall Rectangular without Cover Adhesive Polyvinyl Chloride Light Gray
Panduct type FS solid wall wiring duct 4 W x 4 H 6 length PVC light gray.
Solid Raceway, pvc,4X4X6,lgry Rohs Compliant: Yes |Panduit FS4X4LG6
TYPE FS SOLID DUCT, PVC, 4" X 5" X 6, NO COVER, PANDUCT PANELMAX SERIES
Cable Accessories Wiring Duct Polyvinyl Chloride Light Gray
Panduit Sales Corp Sld Duct Pvc 4X4X6ft Lg 6Ft
Solid Raceway, Polyvinyl Chloride, 4 Inches x 4 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized for continuous use temperatures up to 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating V-0.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN