Descriptions of Panduit FS3X3LG6NM provided by its distributors.
Wire Ducting & Raceways Solid RacewayPVC 3X3X6',LGRY per ft
Panduct type FS solid wall wiring duct 3 W x 3 H 6 length PVC light gray no mounting holes.
Wiring Ducts Solid Wall Rectangular without Cover Polyvinyl Chloride Light Gray
Panduit FS3X3LG6NM Base Wiring Duct, 6' OAL, FS, Imperial, PVC, Light Gray
Base Raceway, FS3 Series, 1 Channel, 3-1/4 in W, 3-1/8 in H, 6 ft L, Gray
TYPE F NARROW SLOT DUCT, 3W X 3H X 6L, PVC, NO HOLE, PANDUCT PANELMAX SERIES
Duct Wiring; PVC; Solid; Flush; No Mount; 3 x 3 in.; Lt Gray
Cable Accessories Wiring Duct Polyvinyl Chloride Light Gray
Panduit Sales Corp Sld Duct Nmtg Pvc3X3X6ft Lg 6Ft
Accessories; |Panduit FS3X3LG6NM
Solid Raceway,PVC,3X3X6,LGRY,NM
Solid Raceway, Polyvinyl Chloride, 3 Inches x 3 Inches x 6 Feet, Light Gray, No Mounting Hole, Base and covers sold separately, Made of lead-free PVC, UL Recognized for continuous use temperatures up to 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating V-0.