Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit G2X4WH6-A

Wire Ducting & Raceways Slotted Duct PVC 2X4X6'ADHWHT
$ 12.884
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G2X4WH6-A.

Master Electronics

Datasheet1 page15 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitC2WH6
Wire Ducting & Raceways WHITE 2x 6' SECTION Sold per foot
PanduitF2X2LG6
Panduit Narrow Slot Duct; 2.25" Width; 2.12" Height; Light Gray; 6 ft. Length; w/out Cover
PanduitF2X2WH6
Wire Ducting & Raceways NRRW FNGR SLTD 6' Sold per foot

Descriptions

Descriptions of Panduit G2X4WH6-A provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 2X4X6'ADHWHT
Wiring Ducts Slotted Rectangular with Cover Adhesive Polyvinyl Chloride White
Panduct type G wide slot wiring duct 2 W x 4 H 6 length PVC adhesive white.
Duct Wiring; PVC; Wide Slot; Flush; Adhesive; 2 in. x 4 in. x 6 ft.; White
TYPE F SLOTTED DUCT, 2" X 4" X 6, ADHESIVE, NO COVER, PANDUCT PANELMAX SERIES
Wide Finger, Slotted Wiring Duct Rohs Compliant: Yes |Panduit G2X4WH6-A
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride White
Panduit Sales Corp W Slot Adh DuctPvc2X4X6ftWh6Ft
WIRE DUCT SLOTTED ADH SCREW 6'
Panduct G2X4WH6-A Base Wiring Duct
Panduit G DUCT SLOTTED W/ADHESIVE
Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2X4WH6A