Descriptions of Panduit G2X4LG6 provided by its distributors.
Wire Ducting & Raceways TYPE G 2.0 X 4.0 Sold per foot
Panduit Wide Slot Duct; 2.25" Width; 4.10" Height; Light Gray; 6 ft. Length; w/out Cover
Panduit G2X4LG6 Wide Slot Wiring Duct, No Cover, PVC, 2.25"x4.1"x6', Lt Gray
TYPE G SLOTTED WIRING DUCT, PVC, 2" X 4" X 6, NO COVER, PANDUCT PANELMAX SERIES
Panduct type G wide slot wiring duct 2 W x 4 H 6 length PVC light gray.
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray
Wiring Ducts Slotted Rectangular Screw PolyvinylChloride Light Gray
Duct Wiring; PVC; Wide Slot; Flush; 2 in. x 4 in. x 6 ft.; Lt Gray
Cable Wiring Ducts or Accessories TYPE G 2.0 X 4.0 6 FOOT SECTION
WIRE DUCT,WIDE SLOT,GRAY,2.25 W X 4 D
Panduit Sales Corp Wide Slot Duct Pvc 2X4X6ftLg6Ft
WIRE DUCT SLOTTED SCREW 24" GRAY
Panduct G2X4LG6 Base Wiring Duct
PANDUIT G DUCT SLOTTED WITH MTG HOLES
Slotted Duct, Polyvinyl Chloride, 2 Inches x 4 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.