Panduit FS2X2LG6

Wire Ducting & Raceways Solid Raceway, PVC 2X2X6', LGRY per ft
$ 6.553
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FS2X2LG6.

Master Electronics

Datasheet2 pages25 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+68.86%

Supply Chain

Country of OriginUS

Related Parts

PanduitG2X2LG6
Wire Ducting & Raceways Slotted Duct, PVC,2X2X6',LGRY
PanduitF2X2LG6
Panduit Narrow Slot Duct; 2.25" Width; 2.12" Height; Light Gray; 6 ft. Length; w/out Cover
Wire Ducting & Raceways Slotted Duct PVC 2X1.5X6'ADHLGRY

Descriptions

Descriptions of Panduit FS2X2LG6 provided by its distributors.

Wire Ducting & Raceways Solid Raceway,PVC 2X2X6',LGRY per ft
Wiring Ducts Solid Wall Rectangular without Cover Adhesive Polyvinyl Chloride Light Gray
Panduct type FS solid wall wiring duct 2 W x 2 H 6 length PVC light gray.
TYPE F NARROW SLOT DUCT, 2W X 2H X 6L, PVC, PANDUCT PANELMAX SERIES
Cable Accessories Wiring Duct Polyvinyl Chloride Light Gray
Solid General Purpose Wiring Duct standard Light Gray PVC
Panduit Sales Corp Sld Duct Pvc 2X2X6ft Lg 6Ft
Solid Raceway, Polyvinyl Chloride, 2 Inches x 2 Inches x 6 Feet, Light Gray, Base and covers sold separately, Made of lead-free PVC, UL Recognized for continuous use temperatures up to 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating V-0.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN