Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit G1X4WH6

Wire Ducting & Raceways Slotted Duct PVC 1X4X6'WHT per ft

$ 10.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G1X4WH6.

Master Electronics

Datasheet1 page15 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.60%

Supply Chain

Country of OriginUS

Related Parts

PanduitF1X4WH6
Wire Ducting & Raceways Slotted Duct PVC 1X4X6'WHT per ft
PanduitG1X4WH6-A
Wire Ducting & Raceways Slotted Duct PVC 1X4X6'ADHWHT
PanduitF1X4WH6-A
Wire Ducting & Raceways Slotted Duct PVC 1X4X6' Adh. WHT
HellermannTyton181-15306
HellermannTyton 181-15306 Wiring Duct, Slotted Wall, 1.5x3", Non-Adhesive, White, 120ft/Carton
HellermannTyton181-13011
Wire Ducting & Raceways SL1X3 W/ADH WHTT PVC DUCT MOD
HellermannTyton181-13008
Wire Ducting & Raceways SL1X3 WHT PVC DUCT BULK 6'

Descriptions

Descriptions of Panduit G1X4WH6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 1X4X6'WHT per ft
Panduit Slotted Duct, PVC,1"X4"X6',WHT Panduct® type G wide slot wiring duct, 1" W x 4" H, 6' length, PVC, white.
TYPE F SLOTTED WIRING DUCT, PVC, 1" X 4" X 6, NO COVER, PANDUCT PANELMAX SERIES
Duct Wiring; PVC; Wide Slot; Flush; 1 in. x 4 in. x 6 ft.; White
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride White
Wiring Ducts Slotted Rectangular Screw PolyvinylChloride White
WIDE FINGERS 1W X 4H X 6FT USE WITH C1WH6 COVER 60 FT PER PACKAGE
Panduit Sales Corp Wide Slot Duct Pvc 1X4X6ftWh6Ft
WIRE DUCT SLOTTED SCREW 6' WHITE
Panduct G1X4WH6 Base Wiring Duct
Base Wiring Duct,White,72 in. L
Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • G1X4WH6.