Panduit F1X2WH6

Wire Ducting & Raceways Slotted Duct PVC 1X2X6'WHT per ft
$ 6.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F1X2WH6.

JRH Electronics

Datasheet1 page15 years ago

Electro Sonic

Sager Electronics

Newark

Master Electronics

Inventory History

3 month trend:
+16.31%

Supply Chain

Country of OriginUS
Introduction Date2021-04-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanduitG1X2WH6
Wire Ducting & Raceways TYPE G 1X2 6' sold per foot
PanduitG1X1.5WH6
Wire Ducting & Raceways Slotted Duct PVC 1X1.5X6'WHT per ft
PanduitG1X1WH6
Wire Ducting & Raceways TYPE G 1 X 1 Sold per foot

Descriptions

Descriptions of Panduit F1X2WH6 provided by its distributors.

Wire Ducting & Raceways Slotted Duct PVC 1X2X6'WHT per ft
Panduit Narrow Slot Duct; 1.26" Width; 2.12" Height; White; 6 ft. Length; w/out Cover
Panduit F1X2WH6 Narrow Slot Wiring Duct, No cover, PVC, 1.25" x 2.12" x 6ft, White
Wiring Ducts Slotted Rectangular without Cover Screw Polyvinyl Chloride White
Cable Accessories Narrow Slotted Wiring Duct Polyvinyl Chloride White
TYPE F NARROW SLOT DUCT, PVC, 1" X 2" X6, WHITE, PANDUCT PANELMAX SERIES
1" X 2" WIRING DUCT TYPE F,SLOTTED SIDEWALL WHITE,6FT LENGTHS ROHS
Duct Wiring; PVC; Narrow Slot; Flush; 1 x 2 in.; White
Panduit Sales Corp Nar Slot Duct Pvc 1X2X6ftWht6Ft
Narrow Slotted Duct, PVC, 1" X 2" X 6' 6 FT/Pack
WIRE DUCT SLOTTED SCREW 6' WHITE
Panduct F1X2WH6 Bse Wiring Duct
Slotted Duct, Polyvinyl Chloride, 1 Inch x 2 Inches x 6 Feet, White, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN