Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit FS3X3WH6NM

Panduct type FS solid wall wiring duct 3 W x 3 H 6 length PVC white no mounting holes.
$ 10.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FS3X3WH6NM.

Sager Electronics

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-3.30%

Supply Chain

Country of OriginUS

Related Parts

PanduitF3X3WH6
Wire Ducting & Raceways Slotted Duct PVC 3X3X6'WHT per ft
PanduitG3X3WH6
Wire Ducting & Raceways Slotted Duct PVC 3X3X6'WHT per ft
PanduitG3X3WH6-A
Wire Ducting & Raceways Slotted Duct PVC 3X3X6'ADHWHT
HellermannTyton181-33022
HellermannTyton 181-33022 Wiring Duct, Slotted Wall, 3x3", Adhesive, PVC, White, 120ft/Carton
HellermannTyton181-33006
Solid Wall Wiring Duct, 3" x 3", Non-Adhesive, PVC, White, 120Ft/Carton
HellermannTyton181-00224
Wire Ducting & Raceways Solid Wall Wiring Duct, 2.5 x 3, Non-Adhesive, PVC, White, 120ft/Carton

Descriptions

Descriptions of Panduit FS3X3WH6NM provided by its distributors.

Panduct type FS solid wall wiring duct 3 W x 3 H 6 length PVC white no mounting holes.
Wire Ducting & Raceways EUROPEAN STYLE DUCT
Wiring Ducts Solid Wall Rectangular with Cover Adhesive Polyvinyl Chloride White
Solid Raceway, pvc,3X3X6,wht, nm Rohs Compliant: Yes |Panduit FS3X3WH6NM
TYPE F NARROW SLOT DUCT, 3W X 3H X 6L, PVC, NO HOLE, PANDUCT PANELMAX SERIES
Cable Accessories Solid Wall Raceway Polyvinyl Chloride White
Panduit Sales Corp Sld Duct Nmtg Pvc3X3X6ft Wht 6Ft
Panduct FS3X3WH6NM Base Wiring Duct
FIBER DUCT 3" X 6' LONG WHITE, ROHS
Solid Raceway, Polyvinyl Chloride, 3 Inches x 3 Inches x 6 Feet, White, No Mounting Hole, Base and covers sold separately, Made of lead-free PVC, UL Recognized for continuous use temperatures up to 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating V-0.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN