What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit FL50X50LG-A

Wire Ducting & Raceways FLX DUCT 1.97X1.97
$ 20.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit FL50X50LG-A.

Master Electronics

Datasheet1 page14 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

EssentraRX5050-0
Richco RX5050-0 Cable Bridge Guide Grey Flexible Screw/Stick Mounting
EssentraRX4040-0
CABLE DUCT, SLOTTED, SCREW MOUNT,2"X2" HOLD AREA, GRAY
EssentraRX5050-4
WIRE DUCT FLEXIBLE ADH 1.64' GRY
Wire Ducting & Raceways FLX DUCT GRY .98X.98
Wire Ducting & Raceways FLX DUCT GRY .49X.49

Descriptions

Descriptions of Panduit FL50X50LG-A provided by its distributors.

Wire Ducting & Raceways FLX DUCT 1.97X1.97
WIRING DUCT, SLOT/FLEX, POLYPROPYLENE, TYPE FL, 50MM H; Accessory Type:Type FL Flexible Wiring Duct; Color:Grey; External Depth:50mm; Body Material:Polypropylene; Series:Type FL; External Width:50mm
External Height - Metric:50mm; External Width - Metric:50mm; Length - Metric:500mm; External Height - Imperial:1.97"; External Width - Imperial:1.97"; Length - Imperial:1.64ft; Raceway / Duct Color:Gray; Product Range:Panduct Series RoHS Compliant: Yes
Slotted Duct, 50 mm x 50 mm x 500 mm, Adhesive, Light Gray, Flexible polypropylene material, UL Recognized continuous use temperatures up to 149 Degrees F (65 Degrees C), UL94 Flammability Rating of V-2, Factory applied adhesive tape provided for easy mounting.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL50X50LG-A.