What’s new: Find the right parts faster with our redesigned experience

Learn more

Essentra RX4040-0

Cable Duct, Slotted, Screw Mount, 2"X2" Hold Area, Gray
$ 7.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra RX4040-0.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Inventory History

3 month trend:
-0.97%

Related Parts

EssentraRX3030-0
WIRE DUCT FLEX SCREW GRAY 1.64'
Wire Ducting & Raceways FLX DUCT GRY .49X.49
EssentraRX1616-0
WIRE DUCT FLEXIBLE SCREW 1.64'
EssentraRX2020-0
RX Series Grey Polypropylene 20 x 20 mm Exterior Flexible Duct
Wire Ducting & Raceways FLX DUCT GRY .98X.98

Descriptions

Descriptions of Essentra RX4040-0 provided by its distributors.

CABLE DUCT, SLOTTED, SCREW MOUNT,2"X2" HOLD AREA, GRAY
Cable Accessories Channel Polypropylene Gray
WIRE DUCT FLEXIBLE SCREW 1.64'
Duct;Flex;Screw Mnt;Gry;40MM Hold
FLEXIBLE DUCT, POLYPROPYLENE, 40MM; External Height - Metric:40mm; External Width - Metric:40mm; Length - Metric:500mm; External Height - Imperial:1.57"; External Width - Imperial:1.57"; Length - Imperial:19.7"; External Height:40mm RoHS Compliant: Yes

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components