Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit F3X2WH6

Wire Ducting & Raceways Slotted DuctPVC 3X2X6'WHT per ft
$ 8.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F3X2WH6.

JRH Electronics

Datasheet1 page15 years ago

Electro Sonic

Sager Electronics

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
+14.40%

Supply Chain

Country of OriginUS

Related Parts

PanduitFS3X2WH6
Wire Ducting & Raceways SOLID RACEWAY PVC WHT 3X2X6' per ft
PanduitFS3X2WH6NM
Wire Ducting & Raceways SOLID RACEWAY PVC 3X2X6' sold per ft
PanduitG3X2WH6
Wire Ducting & Raceways Slotted Duct, PVC 3X2X6 Sold per ft
HellermannTyton181-33006
Solid Wall Wiring Duct, 3" x 3", Non-Adhesive, PVC, White, 120Ft/Carton
HellermannTyton181-34007
Slotted Wall Wiring Duct, 3" x 4", Non-Adhesive, PVC, White, 120Ft/Carton
HellermannTyton181-33022
HellermannTyton 181-33022 Wiring Duct, Slotted Wall, 3x3", Adhesive, PVC, White, 120ft/Carton

Descriptions

Descriptions of Panduit F3X2WH6 provided by its distributors.

Wire Ducting & Raceways Slotted DuctPVC 3X2X6'WHT per ft
RACEWAY DUCT, 6 X 3.25" X 2.12", WHT; External Height - Metric:53.8mm; External Width - Metric:82.6mm; Length - Metric:1.83m; External Height - Imperial:2.12"; External Width - Imperial:3.25"; Length - Imperial:6ft RoHS Compliant: Yes
Slotted Duct, Polyvinyl Chloride, 3 Inches x 2 Inches x 6 Feet, White, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN