Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit F2X5WH6

Wire Ducting & Raceways Slotted DuctPVC 2X5X6'WHT per ft
$ 14.377
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F2X5WH6.

Sager Electronics

Datasheet1 page19 years ago

Electro Sonic

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
-23.56%

Supply Chain

Country of OriginUS

Related Parts

PanduitG2X5WH6
Wire Ducting & Raceways Slotted Duct PVC 2X5X6'WHT per ft
PanduitG2X4WH6
Wire Ducting & Raceways Slotted Duct PVC 2X4X6'WHT per ft
PanduitF2X4WH6
Wire Ducting & Raceways Slotted Duct PVC 2X4X6'WHT per ft
ABB ControlTY2X3NPW6
White Narrow Slot Duct 2 x 3 (sold in 6 foot lengths) price per 6 ft
ABB ControlTY2X2NPW6
Slotted Walls Narrow Fingers Wiring Duct White PVC
ABB ControlTY15X4NPW6
Wiring Ducts Slotted Rectangular Rigid Polyvinyl Chloride White

Descriptions

Descriptions of Panduit F2X5WH6 provided by its distributors.

Wire Ducting & Raceways Slotted DuctPVC 2X5X6'WHT per ft
Panduit F2X5WH6 Narrow Slot Wiring Duct, No cover, PVC, 2.25" x 5.1" x 6ft, White
TYPE F NARROW SLOT DUCT, 2W X 5H X 6L, PVC, WHITE, PANDUCT PANELMAX SERIES
Panduct type F narrow slot wiring duct 2 W x 5 H 6 length PVC white.
Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride White
Base Wiring Duct, Type F, Narrow, White, 2" x 5" x 1' (6-Pack)
Cable Accessories Slotted Duct Polyvinyl Chloride White
Panduit Sales Corp Nar Slot Duct Pvc 2X5X6ftWht6Ft
WIRE DUCT SLOTTED SCREW 6' WHITE
NARROW FINGERS 2W X 5H X 6FT USE WITH C2WH6 COVER
Panduct F2X5WH6 Base Wiring Duct
Slotted Duct, Polyvinyl Chloride, 2 Inches x 5 Inches x 6 Feet, White, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN