Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit DPF14-206FIB-M

Female Disconnect, Premium Nylon Fully I Rohs Compliant: Yes |Panduit DPF14-206FIB-M
$ 0.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DPF14-206FIB-M.

IHS

Datasheet1 page0 years ago

Sager Electronics

DigiKey

Inventory History

3 month trend:
-99.88%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-02-08
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-11-28

Related Parts

Quick Disconnect Terminal 14-16AWG Brass Blue F 21.84mm Electro Tin InsulKrimp™ Reel
Quick Disconnect Terminal 14-16AWG Brass Blue F 19.8mm Tin T/R
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Mylar Tape, Tab 4.75 x 0.81mm
Avikrimp Fully Insulated Quick Disconnect, Female, for 16-14 AWG Wire, Metal Strip
16-14GA Female Disconnect Blue Nylon.187 X .020 Extra Sleeve FULLY INSULATED BLUE NYLON
TERMINAL, FEMALE DISCONNECT, FULLY NYLON INSULATED W/INSULATION GRIP 16-14AWG

Descriptions

Descriptions of Panduit DPF14-206FIB-M provided by its distributors.

Female Disconnect, Premium Nylon Fully I Rohs Compliant: Yes |Panduit DPF14-206FIB-M
Quick Disconnect Terminal 14-16AWG Copper Blue F 19.8mm Tin Box
Panduit Sales Corp. Dis,Pbuny,.187/.205X.032in,16-14Awg,1000
FEMALE DISCONNECT, PREMIUM NYLON INSULATED, 14-16AWG, BLUE
Terminals Female Disc premium nylon fully ins
Disco-Grip DPF14-206FIB-M Loose Piece D
The vibration resistant DiscoGrip female disconnect is made of brass and is tin-plated. It is fully insulated in blue premium nylon housing. It has a tab size of 0.205/0.187 x 0.02 (5.2/4.7 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm).
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Premium nylon insulation retains its shape when crimped and provides a tight grip around the wire insulation for maximum strain relief. Fully insulated design provides protection from electrical shorts. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN