Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit DNF18-250-M

Quick Disconnect Terminal 18-22AWG Brass Red SKT 20.57mm Tin Box
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNF18-250-M.

IHS

Datasheet1 page0 years ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+64.18%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-01-31
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Quick Connect Terminal 0.250" (6.35mm) Male 18-22 AWG Crimp Connector Non-Mating End Insulated
TERMINAL, FEMALE DISCONNECT, VINYL INSULATED BUTTED SEAM 22-18AWG, 71F-250-32-P
Quick Disconnect Terminal, 18-22AWG, Brass, Red, Female, 17.5mm, Tin Plated, Box
Quick Disconnect Terminal, 14-16AWG, Brass, Blue, Female, 21.08mm, Tin Plated, Box
Quick Disconnect Terminal 18-22AWG Brass Red SKT 20.6mm Tin PAN-TERM® Box
Quick Disconnect Terminal, 14-16AWG, Brass, Blue, Female, 22mm, Tin Plated, Avikrimp™, T/R

Descriptions

Descriptions of Panduit DNF18-250-M provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Red SKT 20.57mm Tin Box
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red nylon housing. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm). It is 0.81 (20.6 mm) l
FEMALE DISCONNECT, 6.3MM, 22-18AWG, RED; Product Range: DNF Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 22AWG 13AC4685
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2/HB, maximum insulation temperature 194 Degrees Fahrenheit (90 Degrees Celsius). UL and CSA rated up to 300 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DNF-18-250M
  • DNF18-250-M.
  • DNF18-250M