Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit DNF14-110-C

Quick Disconnect Terminal 14-16AWG Brass Blue F 19.05mm Tin Bottle
$ 1.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNF14-110-C.

IHS

Datasheet1 page15 years ago

HQonline

Sager Electronics

DigiKey

Inventory History

3 month trend:
-87.12%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity40725
Ring Tongue Terminal 14-18AWG 19.91mm 8.68mm Tin Automotive Strip
PanduitD14-250-C
Quick Disconnect Terminal 14-16AWG Brass SKT 16.76mm Tin Bottle
TE Connectivity60625-1
CONN RING OVAL 14-18AWG #1/4 / Ring Terminal Connector 1/4 Stud Oval 14-18 AWG Crimp
TE Connectivity / AMP8-640929-1
Quick Disconnect Terminal 14-16AWG Brass Blue RCP 20.82mm Tin Loose
Ring Tongue Terminal 14-16AWG 22.48mm 8.18mm Electro-Tin Avikrimp™ Tape Mounted
TE Connectivity8-640915-1
Terminal, Female Disconnect, 5.21Mm Blue; |Te Connectivity Amp 8-640915-1

Descriptions

Descriptions of Panduit DNF14-110-C provided by its distributors.

Quick Disconnect Terminal 14-16AWG Brass Blue F 19.05mm Tin Bottle
Female Disconnect, 2.8Mm, 16-14Awg, Blu; Product Range:Pan-Term Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:2.8Mm X 0.81Mm; Tab Size - Imperial:0.11" X 0.032"; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg Rohs Compliant: Yes |Panduit DNF14-110-C
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue nylon housing. It has a tab size of 0.110 x 0.032 (2.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. Maximum insulation temperature 194 Degrees Fahrenheit (90 Degrees Celsius). Rated up to 300 Volts.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN