What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit CTAPF8-12-C

Panduit Sales Corp Ctap#10-#8 Awg Run#12- #10Awgtap100Pk
$ 3.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CTAPF8-12-C.

Sager Electronics

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

X-ON

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMX
Introduction Date2023-09-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Molex Tinned crimping terminal Female terminal, C-Grid IIIseries, maximum0.35mm², min0.2mm²
PanduitBS14-C
Butt Splice Wire Connector, 14 AWG Max, Copper, None Insulation, 2,000 V, 100 PK
TE Connectivity928794-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
TE Connectivity928931-2
Connector Accessory, 0.055in Min Cable Dia, 0.09in Max Cable Dia, Contact, Copper Zinc Alloy
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Plated
Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/4" (M6), Tin Plated

Descriptions

Descriptions of Panduit CTAPF8-12-C provided by its distributors.

Panduit Sales Corp Ctap#10-#8 Awg Run#12- #10Awgtap100Pk
Splice Terminal 8-12AWG Copper 17mm
COPPER COMPRESSION CTAP'S, THIN WALL, #8 AWG - 12AWG
StructuredGround CTAPF8-12-C Compressio
Terminals Copp Comp CTAP's Thin Wall #1
C-Type Copper Thin Wall Compression Tap, Type Ctapf, 11/16" Wire Strip Length Rohs Compliant: Yes |Panduit CTAPF8-12-C
The multifunctional lightweight cable tie mount cable spacer is light brown and made of PEEK. It comes in packages of 500.
Compression Connector,10-8 AWG
Copper Compression CTAP, Thin Wall, No. 10 - No. 14 AWG, For copper-to-copper tapping, splicing or pigtailing, Color-coded for proper crimp die selection, Ribbed design provides high strength, Made from high conductivity wrought copper, UL Listed and CSA Certified to 600 V and temperature rated to 90 degrees celsius when crimped with Panduit and specified competitor crimping tools and dies.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN