Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit CLTS35N-C

Corrugated loom tubing solid wall .31 (7.9mm) x 100 heat stabilized nylon 6 black.

$ 75.869
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CLTS35N-C.

Sager Electronics

Datasheet1 page8 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+3.70%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit CLTS35N-C provided by its distributors.

Corrugated loom tubing solid wall .31 (7.9mm) x 100 heat stabilized nylon 6 black.
Cable Accessories Corrugated Loom Tubing Nylon 6/6 Black
Non-Heat Shrink Tubing and Sleeves .35" ID BLACK 100'
Spiral Wraps, Sleeves, Tubing & Conduit .35 ID BLACK 100'
Panduit Sales Corp Clt Solid 35inX100ftHs Nyl Blk 1Rl
Corrugated Split Loom Tubing .35 ID BLACK 100'
CLTS35N-C Corrugated Loom Tubing
SOLID CORRUGATED LOOM, 8.9MM, 30.5M;
Corrugated Loom Tubing Solid, 0.31 Inch (7.9 mm) x 100 Feet (30.5 Meters), Heat Stabilized Black. Material is Nylon 6. Temperature Range is -40 degrees Fahrenheit to 230 degrees Fahrenheit (-40 degrees Celsius to 100 degrees Celsius). Offered for applications where Spiral Wrap or Braided Expandable Sleeving may be difficult to install or they do not offer the amount of protection required. Protects and reduces the risk of damage to wiring. Resistant to crush, impact and abrasion. Slit wall design eases installation. Can be held in place using Panduit push mount cable ties or mounts. Applications include control panel wiring and cable harness management.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN