Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit CLTS100N-C

Corrugated loom tubing solid wall 1 (25.4mm) x 100 heat stabilized nylon 6 black.
$ 233.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CLTS100N-C.

JRH Electronics

Datasheet1 page0 years ago

TME

Sager Electronics

Inventory History

3 month trend:
+7.69%

Supply Chain

Country of OriginUS
Introduction Date2023-09-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit CLTS100N-C provided by its distributors.

Corrugated loom tubing solid wall 1 (25.4mm) x 100 heat stabilized nylon 6 black.
Cable Accessories Corrugated Loom Tubing Nylon 6/6 Black
Spiral Wraps, Sleeves, Tubing & Conduit CORR. LOOM TUBING SOLID 1X 100FT BLK
Solid Corrugated Loom Tubing Rohs Compliant: Yes |Panduit CLTS100N-C
Panduit Sales Corp Clt Solid 1inX100ft Hs NylonBlk 1Rl
Clt Solid,1" x 100 ft.,Hs Nylon,Blk,1rl
SOLID CORRUGATED LOOM, 23.15MM, 30.5M;
HOSE 0.912" ID POLY 100' BLACK
Corrugated Loom Tubing Solid, 1 Inch (25.4 mm) x 100 Feet (30.5 Meters), Yellow. Material is Polyethylene. Temperature Range is -40 degrees Fahrenheit to 122 degrees Fahrenheit (-40 degrees Celsius to 50 degrees Celsius). Offered for applications where Spiral Wrap or Braided Expandable Sleeving may be difficult to install or they do not offer the amount of protection required. Protects and reduces the risk of damage to wiring. Resistant to crush, impact and abrasion. Slit wall design eases installation. Can be held in place using Panduit push mount cable ties or mounts. Applications include control panel wiring and cable harness management.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN