Descriptions of Panduit CLT50N-C630 provided by its distributors.
Non-Heat Shrink Tubing and Sleeves Corr. Loom Tub Slit .50" (12.7mm)
Panduit CLT50N-C630 Loom Tubing 0.67 in. OD x 100-ft L Slit Corrugated Nylon Black
Panduit CLT50N-C630 Corrugated Tubing, Slit Wall, .5" DN x 100'L, Black, 1/Roll
Cable Accessories Corrugated Loom Tubing Nylon 6 Black Roll
Slit Corrugated Black Heat Stabilized Nylon .51 " Loom Tubing 100 ' Per Roll
Spiral Wraps, Sleeves, Tubing & Conduit Corr. Loom Tub Slit .50 (12.7mm)
Corr. Loom Tubing Slit, .50in (12.7mm) x 100 (30.5m), HS Black
Panduit Sales Corp Clt Slit 50inX100ft Hs NylonBlk 1Rl
Corrugated Loom,High Temp,ID.51 In,100Ft
TUBING, SLIT CORRUGATED LOOM, 12.8MM, BL;
CORR. LOOM TUBING SLIT .50 (12.7MM) X
Panduit CORRUGATED LOOM TUBING
SLIT CORRUGATED TUBING, NYLON 6, 12.8MM; Sleeving / Tubing Type: Split Corrugated Loom; Sleeving Material: Nylon (Polyamide); Sleeving Colour: Black; Internal Diam; Available until stocks are exhausted Alternative available
Corrugated Loom Tubing Slit, 0.50 Inch (12.7 mm) x 100 Feet (30.5 Meters), Heat Stabilized Black. Material is Nylon 6. Temperature Range is -40 degrees Fahrenheit to 230 degrees Fahrenheit (-40 degrees Celsius to 100 degrees Celsius). Offered for applications where Spiral Wrap or Braided Expandable Sleeving may be difficult to install or they do not offer the amount of protection required. Protects and reduces the risk of damage to wiring. Resistant to crush, impact and abrasion. Slit wall design eases installation. Can be held in place using Panduit push mount cable ties or mounts. Applications include control panel wiring and cable harness management.