Panduit CLT100F-C4

Cable Accessories Corrugated Loom Tubing Polyethylene Yellow Roll
$ 123.347
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CLT100F-C4.

Electro Sonic

Datasheet1 page9 years ago
Datasheet2 pages25 years ago

TME

Sager Electronics

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+11.57%

Supply Chain

Country of OriginUS

Related Parts

PanduitCLT150F-X4
Cable Accessories Corrugated Loom Tubing Polyethylene Yellow Automotive
PanduitCLT75F-C4
Cable Accessories Corrugated Loom Tubing Polyethylene Yellow
PanduitCLT50F-C4
Cable Accessories Corrugated Loom Tubing, Polyethylene, Yellow, Automotive

Descriptions

Descriptions of Panduit CLT100F-C4 provided by its distributors.

Cable Accessories Corrugated Loom Tubing Polyethylene Yellow Roll
Split Corrugated Loom, Pe, 23.2Mm, Yel; Sleeving/Tubing Type:Split Corrugated Loom; Sleeving Material:Pe (Polyethylene); Sleeving Colour:Yellow; Internal Diameter:23.2Mm; Length - Metric:30.5M; Length - Imperial:100Ft Rohs Compliant: Yes |Panduit CLT100F-C4
Corrugated Loom Tubing Slit, 1 Inch (25.4 mm) x 100 Feet (30.5 Meters), Yellow. Material is Polyethylene. Temperature Range is -40 degrees Fahrenheit to 122 degrees Fahrenheit (-40 degrees Celsius to 50 degrees Celsius). Offered for applications where Spiral Wrap or Braided Expandable Sleeving may be difficult to install or they do not offer the amount of protection required. Protects and reduces the risk of damage to wiring. Resistant to crush, impact and abrasion. Slit wall design eases installation. Can be held in place using Panduit push mount cable ties or mounts. Applications include control panel wiring and cable harness management.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN