Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit CLT150F-X4

Cable Accessories Corrugated Loom Tubing Polyethylene Yellow Automotive
$ 42.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CLT150F-X4.

Electro Sonic

Datasheet1 page9 years ago
Datasheet2 pages25 years ago

TME

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+32.35%

Supply Chain

Country of OriginUS

Related Parts

PanduitHLS-15R4
TAK-TY HOOK & LOOP STRIP ROLL CABLE TIE, 15 L X .33"W, YELLOW
PanduitHLS3S-X5
Hook & Loop Tie, Strip, 12.0L (305Mm), ./Pc Rohs Compliant: Yes |Panduit HLS3S-X5
PanduitHLT3I-X4
Cable Accessories Hook and Loop Tie Nylon/Polyethylene Yellow

Descriptions

Descriptions of Panduit CLT150F-X4 provided by its distributors.

Cable Accessories Corrugated Loom Tubing Polyethylene Yellow Automotive
SPLIT CORRUGATED LOOM, PE, 39.1MM, YEL; Sleeving / Tubing Type: Split Corrugated Loom; Sleeving Material: PE (Polyethylene); Sleeving Colour: Yellow; Internal Diameter: 39.1mm; Length - Metric: 3.05m; Leng 65H8916
Corrugated Loom Tubing Slit, 1.50 Inch (38.1 mm) x 10 Feet (3.1 Meters), Yellow. Material is Polyethylene. Temperature Range is -40 degrees Fahrenheit to 122 degrees Fahrenheit (-40 degrees Celsius to 50 degrees Celsius). Offered for applications where Spiral Wrap or Braided Expandable Sleeving may be difficult to install or they do not offer the amount of protection required. Protects and reduces the risk of damage to wiring. Resistant to crush, impact and abrasion. Slit wall design eases installation. Can be held in place using Panduit push mount cable ties or mounts. Applications include control panel wiring and cable harness management.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT150F-X4.