Panduit CLT50F-C4

Cable Accessories Corrugated Loom Tubing, Polyethylene, Yellow, Automotive
$ 66.512
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CLT50F-C4.

JRH Electronics

Datasheet1 page0 years ago

TME

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+28.57%

Supply Chain

Country of OriginUS

Related Parts

PanduitCLT150F-X4
Cable Accessories Corrugated Loom Tubing Polyethylene Yellow Automotive
PanduitHLS-15R4
TAK-TY HOOK & LOOP STRIP ROLL CABLE TIE, 15 L X .33"W, YELLOW
PanduitCLT35F-C4
Cable Accessories Corrugated Loom Tubing Polyethylene Yellow

Descriptions

Descriptions of Panduit CLT50F-C4 provided by its distributors.

Cable Accessories Corrugated Loom Tubing, Polyethylene, Yellow, Automotive
SPLIT CORRUGATED LOOM, PE, 13MM, YEL; Sleeving / Tubing Type: Split Corrugated Loom; Sleeving Material: PE (Polyethylene); Sleeving Colour: Yellow; Internal Diameter: 13mm; Length - Metric: 30.5m; Length - I
Corrugated Loom Tubing Slit, 0.50 Inch (12.7 mm) x 100 Feet (30.5 Meters), Yellow. Material is Polyethylene. Temperature Range is -40 degrees Fahrenheit to 122 degrees Fahrenheit (-40 degrees Celsius to 50 degrees Celsius). Offered for applications where Spiral Wrap or Braided Expandable Sleeving may be difficult to install or they do not offer the amount of protection required. Protects and reduces the risk of damage to wiring. Resistant to crush, impact and abrasion. Slit wall design eases installation. Can be held in place using Panduit push mount cable ties or mounts. Applications include control panel wiring and cable harness management.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN