Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BT4S-M30

Cable Tie, 15-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT4S-M30.

Master Electronics

Datasheet1 page20 years ago
Datasheet192 pages21 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.71%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitBT4S-M0
Cable Tie, 15-1/2 in L, 4-1/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitBT3S-M0
CABLE TIES; Cable Tie Material:Nylon 6.6; 6.6 (Polyamide 6.6); Length:305mm; Width:4.7mm;
PanduitBT2S-M30
Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit BT4S-M30 provided by its distributors.

Cable Tie, 15-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
Cable Accessories Dome Top Barb Cable Tie Weather Resistant Nylon 6.6 Black Bulk
CABLE TIE, 384MM, NYLON 6.6, 50LB, BLK; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 384mm; Cable Tie Width: 4.7mm; Cable Bundle Diameter Max: 102mm; Minimum Loop Tensile Strength:
Cable Tie, Metal Barb, 15.1 Inches (384 mm) Length, Standard, Black. Heat Stabilized material for high temperature applications up to 239 degrees Fahrenheit (115 degrees Celsius). Indoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN